3221-40076

Heilind Number:ASV3221-40076
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-40076
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Snap-In Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-40076
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3221-40076

Detailed Description

Enhance your RF connectivity with our SMPM Female Snap-In Connector designed for seamless integration with .047 cable assemblies. Crafted for high-performance applications, this connector features a straight jack configuration with a robust Beryllium Copper body for reliable signal transmission. With an impedance of 50 Ω and a remarkable operating frequency of up to 65 GHz, it ensures optimal functionality in demanding environments. Perfect for use in various industries, including telecommunications, aerospace, and defense, this connector guarantees precision and efficiency in your RF coaxial setups. Upgrade your connectivity solutions with this essential component.