3221-60003

Heilind Number:ASV3221-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female QB Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-60003
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3221-60003

Detailed Description

Designed for high-frequency applications, this SMPM Female QB Connector is a reliable choice for seamless connectivity. With a straight orientation and cable mount type, it offers easy installation onto .047 cables. The 50 Ω impedance ensures optimal signal integrity, while the stainless steel body guarantees durability. Operating efficiently up to 65 GHz, this connector is ideal for demanding RF coaxial setups. Trust in its robust construction and precision engineering for consistent performance in your connectivity solutions.