3221-60004

Heilind Number:ASV3221-60004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3221-60004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female QB Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3221-60004
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3221-60004

Detailed Description

Enhance your high-frequency signal connections with our SMPM Female QB Connector for .085 Cable. Designed for optimal performance, this straight orientation jack connector boasts a robust stainless steel body, ensuring durability in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of up to 65 GHz, it's perfect for high-speed data transmission. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your RF coaxial setup with this essential component.