3222-40002

Heilind Number:ASV3222-40002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3222-40002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Connector, R/A for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3222-40002
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3222-40002

Detailed Description

Enhance your RF connectivity with our SMPM Female Connector, Right Angle variant, designed for seamless integration with .085 Cable assemblies. Crafted from durable Beryllium Copper, this Jack-type connector ensures reliable performance in high-frequency applications up to 65 GHz. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for demanding RF setups, this connector guarantees efficient signal transmission with minimal interference. Upgrade your system today with this essential RF Coaxial accessory.