3269-4001

Heilind Number:ASV3269-4001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3269-4001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Connector, R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3269-4001
Connector Type:SMPM
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3269-4001

Detailed Description

Enhance your RF connectivity with our SMPM Female Connector, designed for seamless integration with .047 cable assemblies. Featuring a right-angle orientation for efficient cable routing, this connector ensures optimal signal transmission at 50 Ω impedance, making it ideal for high-frequency applications up to 65 GHz. Crafted from durable beryllium copper and RoHS compliant, it guarantees both performance and environmental responsibility. Perfect for demanding RF setups, this jack connector is a must-have for professionals in the field.