3287-4100

Heilind Number:ASV3287-4100
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3287-4100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male PCB Thru-Hole Connector, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3287-4100
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3287-4100

Detailed Description

Enhance your PCB connectivity with our SMPM Male Thru-Hole Connector, featuring a durable Stainless Steel body for reliable performance. Designed for high-frequency applications, this connector is ideal for operating at up to 65 GHz. With a straight orientation and 50 Ω impedance, it ensures seamless signal transmission. Its Through Hole termination method offers easy installation on PCBs, making it a convenient choice for your RF Coaxial setup. Rest assured of its quality and compliance with industry standards for long-lasting usage. Elevate your connectivity solutions with this essential component.