3287-4101

Heilind Number:ASV3287-4101
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3287-4101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male PCB Thru-Hole Connector, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3287-4101
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3287-4101

Detailed Description

Enhance your PCB connectivity with our SMPM Male Thru-Hole Connector, featuring a straight orientation for seamless installation. Crafted from durable stainless steel, this SB connector ensures reliable performance in demanding applications. With a 50 Ω impedance and operating frequency of up to 65 GHz, it's ideal for high-speed data transmission. Designed for easy integration, it offers PCB through-hole termination. Rest assured of its quality as it complies with RoHS standards. Explore our range of RF Coaxial Connectors for all your connectivity needs.