3287-6101

Heilind Number:ASV3287-6101
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3287-6101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Surface Mount Connector, R/A, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3287-6101
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3287-6101

Detailed Description

Enhance your RF connectivity with our SMPM Male Surface Mount Connector, designed for seamless integration onto PCBs. Featuring a right-angle orientation, this connector offers a space-saving solution without compromising on performance. With a 50 Ω impedance and operating frequency of up to 65 GHz, it ensures high-speed data transmission in demanding applications. Crafted from durable stainless steel, it guarantees long-lasting durability and reliability. Compliant with RoHS regulations, it meets environmental standards, making it the ideal choice for eco-conscious projects. Explore our range of RF Coaxial Connectors for more options tailored to your connectivity needs.