| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3290-4003 |
| Orientation: | Straight |
| Adapter Type: | SMPM to SMPM |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Style: | Bullet |
| Frequency GHZ: | 65 GHz |
| Adapter Side 1: | SMPM |
| Adapter Side 2: | SMPM |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASV3290-4003 |
3290-4003
Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Female to Female Bullet adapter, designed for seamless integration in high-frequency applications up to 65 GHz. Crafted from durable Beryllium Copper, this straight orientation adapter ensures optimal signal transmission while maintaining a 50 Ω impedance. With both sides featuring SMPM connectors, it offers versatile compatibility for your RF coaxial setup. Whether you're in the field or the lab, trust in the quality and performance of this essential connector.

