| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3321-60001 |
| Connector Type: | 1.85 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - End Launch |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASV3321-60001 |
3321-60001
Specifications
Detailed Description
Elevate your high-frequency connectivity with our 1.85 mm RF coaxial connector. Designed for seamless integration into PCB setups, this straight-end jack boasts an impressive operating frequency of 65 GHz, making it ideal for demanding applications. Crafted from durable stainless steel and offering a 50 Ω impedance, it ensures reliable performance in even the most challenging environments. With full ROHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your RF systems with this essential component, where precision meets power.

