3811-40001

Heilind Number:ASV3811-40001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Connector for .047 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40001
Connector Type:SMPS
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40001

Detailed Description

Enhance your high-frequency connectivity with this SMPS Male Connector designed for .047 cable applications. Featuring a FD interface, this straight-plug connector ensures seamless and reliable performance. With an impedance of 50 Ω and a maximum operating frequency of 65 GHz, it's ideal for demanding RF applications. Crafted from durable Beryllium Copper, it guarantees long-lasting durability and optimal signal transmission. Join the next level of precision with this essential component for RF coaxial setups.