3811-40002

Heilind Number:ASV3811-40002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Connector for .047 Cable, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40002
Connector Type:SMPS
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40002

Detailed Description

Enhance your connectivity with our SMPS Male Connector designed for seamless integration with .047 cables. Engineered for high-performance in SB applications, this plug connector ensures reliable signal transmission with a 50 Ω impedance and operating frequency of up to 65 GHz. Crafted from durable Beryllium Copper, it guarantees longevity and robustness in any setup. With a straight orientation and cable mount type, it offers easy installation and a secure connection. Perfect for use in a variety of industries, this connector is a must-have for any RF coaxial setup. Elevate your connectivity standards with this essential component.