3811-40003

Heilind Number:ASV3811-40003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male PCB Edge Launch Connector, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40003
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40003

Detailed Description

Enhance your RF connectivity with our cutting-edge SMPS Male PCB Edge Launch Connector. Designed for high-performance applications, this FD connector boasts a straight orientation for seamless installation on PCBs. With an impressive operating frequency of 65 GHz and a low impedance of 50 Ω, it ensures reliable signal transmission in demanding environments. Crafted from durable Beryllium Copper, it guarantees long-lasting performance. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your RF systems with this essential component, available now.