| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3811-40004-TD |
| Connector Type: | SMPS |
| Gender: | Plug |
| Mount Type: | PCB - Pretinned |
| Termination Method: | PCB - End Launch |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV3811-40004-TD |
3811-40004-TD
Specifications
Detailed Description
Enhance your RF connectivity with our cutting-edge SMPS Male PCB Edge Launch Connector, featuring a robust design for reliable performance. This tin-dipped connector, with a straight orientation and 50 Ω impedance, is engineered for seamless integration into PCB setups. Operating at an impressive frequency of 65 GHz, it ensures high-speed data transmission with minimal signal loss. Crafted from durable Beryllium Copper, it guarantees long-lasting durability in demanding environments. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a versatile solution for your connectivity needs. Elevate your RF system with this essential component, setting new standards for efficiency and performance.

