3811-40004

Heilind Number:ASV3811-40004
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male PCB Edge Launch Connector, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40004
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40004

Detailed Description

Elevate your RF connectivity with our SMPS Male PCB Edge Launch Connector. Designed for high-performance applications, this SB connector boasts a straight orientation and 50 Ω impedance, ensuring optimal signal integrity up to 65 GHz. Crafted from robust Beryllium Copper, it guarantees durability and reliability. Its PCB mount type with end launch termination method offers seamless integration onto your circuit board. Fully RoHS compliant, this connector is not just cutting-edge in performance but also environmentally conscious. Upgrade your RF systems with this essential component for enhanced connectivity and efficiency.