3811-40005

Heilind Number:ASV3811-40005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Solder-In Connector (.009"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40005
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40005

Detailed Description

Enhance your RF connectivity with our high-performance SMPS Male Solder-In Connector, designed for seamless integration on PCBs. Featuring a compact .009" contact size and a sturdy Beryllium Copper body, this SB connector ensures reliable signal transmission in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 65 GHz, it caters to the needs of advanced RF applications. Its straight orientation and surface mount termination method offer easy and efficient installation. Elevate your RF coaxial setups with this essential component, a must-have in any engineer's toolkit.