3811-40006

Heilind Number:ASV3811-40006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Solder-In Connector (.009"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40006
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40006

Detailed Description

Introducing our high-performance SMPS Male Solder-In Connector, designed for seamless integration onto PCBs. This FD connector, with a minimal .009" profile, ensures a secure and reliable connection in RF applications. Featuring a straight orientation and surface mount termination method, it offers convenience in installation. Constructed with durable Beryllium Copper, it guarantees long-lasting performance even in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 65 GHz, it's ideal for high-speed data transmission. Rest assured, this connector is also RoHS compliant, aligning with environmental standards. Joining our extensive range of RF Coaxial Connectors, it's a vital component for ensuring seamless connectivity in your electronic systems.