3811-40023

Heilind Number:ASV3811-40023
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-40023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Surface Mount Connector, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-40023
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3811-40023

Detailed Description

Enhance your RF connectivity with our SMPS Male Surface Mount Connector, a high-performance solution for seamless signal transmission. Designed for optimal performance in SB applications, this connector features a straight orientation and PCB mount type for easy installation. With a durable body crafted from Beryllium Copper, it ensures reliability in demanding environments. Operating at an impressive 65 GHz frequency and boasting 50 Ω impedance, it guarantees efficient data transfer. Compliant with RoHS regulations, it is both environmentally friendly and high-performing. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a must-have for any RF setup. Trust in its quality to keep your connections strong and secure.