3811-60005-TD

Heilind Number:ASV3811-60005-TD
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-60005-TD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Surface Mount Hermetic (Tin Dipped) Connector (.009"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-60005-TD
Connector Type:SMPS
Gender:Plug
Mount Type:PCB - Pretinned
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3811-60005-TD

Detailed Description

Elevate your RF connectivity with our SMPS Male Surface Mount Hermetic Connector. Designed for seamless integration onto PCBs, this connector features a tin-dipped finish for optimal performance. With a compact .009" size and straight orientation, it offers a perfect fit for high-frequency applications up to 65 GHz. Crafted from durable stainless steel, it ensures long-lasting reliability in even the most demanding environments. Ideal for professional use in the aerospace, defense, and telecommunications industries, this connector guarantees precision and efficiency in every connection. Upgrade your system with this essential component and experience seamless RF transmission like never before.