3811-60006-TD

Heilind Number:ASV3811-60006-TD
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-60006-TD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Surface Mount Hermetic (Tin Dipped) Connector (.009"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-60006-TD
Connector Type:SMPS
Gender:Plug
Mount Type:PCB - Pretinned
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3811-60006-TD

Detailed Description

Enhance your RF connectivity with our SMPS Male Surface Mount Hermetic Connector. Featuring a durable stainless steel body and a compact design with a .009" tin-dipped contact, this connector ensures reliable performance in demanding environments. With a 50 Ω impedance and an impressive operating frequency of 65 GHz, it is ideal for high-speed data transmission. The plug gender and straight orientation make it easy to integrate into your PCB setup, while the surface mount termination method offers secure and efficient installation. Elevate your RF coaxial connections with this essential component.