3811-60006

Heilind Number:ASV3811-60006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-60006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Surface Mount Hermetic Connector (.009"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-60006
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3811-60006

Detailed Description

Enhance your RF connectivity with our Male Surface Mount Hermetic Connector, designed for optimal performance in demanding applications. This FD connector features a .009" contact for secure, high-frequency transmission, making it ideal for precision RF setups. With a straight orientation and PCB mount design, installation is seamless and efficient. Crafted from durable stainless steel, it ensures long-lasting reliability even in harsh environments. Operating at an impressive 65 GHz frequency with 50 Ω impedance, it guarantees high-speed data transfer with minimal signal loss. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmentally conscious manufacturing. Elevate your RF coaxial setup with this essential component.