3811-60019

Heilind Number:ASV3811-60019
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3811-60019
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Edge Launch Connector, 8 Port, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3811-60019
Connector Type:SMPS
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV3811-60019

Detailed Description

Introducing the SMPS Male Edge Launch Connector, a high-performance solution for RF connectivity. With eight ports for seamless integration, this FD connector is designed for optimal signal transmission. Its rugged construction features a stainless steel body, ensuring durability in demanding environments. The straight orientation and PCB mount type make installation easy and efficient. Ideal for applications requiring precision, it boasts an impedance of 50 Ω and can operate at frequencies up to 65 GHz. Trust in this connector for reliable performance in your RF systems.