3821-40001

Heilind Number:ASV3821-40001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3821-40001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3821-40001
Connector Type:SMPS
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3821-40001

Detailed Description

Enhance your connectivity with our SMPS Female Connector for .047 Cable, designed for seamless integration in high-frequency applications. Featuring a durable Beryllium Copper construction and RoHS compliance, this straight orientation connector ensures reliable performance while maintaining a 50 Ω impedance. With an impressive operating frequency of 65 GHz, it's ideal for demanding RF coaxial setups. The jack gender and cable mount type offer versatility in installation, making it a must-have component for your connectivity needs. Elevate your RF coaxial connections with this precision-engineered connector.