3822-40001

Heilind Number:ASV3822-40001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:3822-40001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female Connector, Swept R/A for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 3822-40001
Connector Type:SMPS
Gender:Jack
Mount Type:Cable
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Beryllium Copper
SKU:ASV3822-40001

Detailed Description

Elevate your RF coaxial connectivity with our SMPS Female Connector, designed for seamless integration in high-frequency applications. This Swept R/A variant, tailored for .047 cable assemblies, boasts a robust Beryllium Copper construction that ensures reliable performance even in demanding environments. With a 50 Ω impedance and an impressive operating frequency of 65 GHz, this connector is a versatile solution for various RF setups. Its right-angle orientation and cable mount type offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity game with this essential component, perfect for professionals in the field of RF technology.