4011-00043

Heilind Number:ASV4011-00043
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4011-00043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4011-00043
Connector Type:TNC
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV4011-00043

Detailed Description

Easily connect and secure your .085 cable with our TNC Male Connector. Designed for seamless integration in high-frequency applications up to 11 GHz, this plug-type connector ensures reliable performance. Crafted from durable brass for longevity, its straight orientation and cable mount type make installation a breeze. With a 50 Ω impedance, it guarantees efficient signal transmission. Ideal for professionals in the RF Coaxial Connectors & Accessories industry, this connector is a must-have for seamless connectivity.