4011-00044

Heilind Number:ASV4011-00044
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4011-00044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Male Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4011-00044
Connector Type:TNC
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV4011-00044

Detailed Description

Enhance your RF connectivity with our TNC Male Connector designed for seamless integration with .141 cable. This high-quality plug offers reliable performance, with a straight orientation and cable mount type for easy installation. Crafted from durable brass, it ensures longevity and stability in demanding environments. With an impedance of 50 Ω and an operating frequency of 11 GHz, it meets the stringent requirements of professional applications. Elevate your RF coaxial connections with this essential component.