4021-00064

Heilind Number:ASV4021-00064
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4021-00064
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4021-00064
Connector Type:TNC
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV4021-00064

Detailed Description

Enhance your RF connectivity with our TNC Female Bulkhead Connector designed for seamless integration with .085 cables. This high-performance connector, featuring a durable brass body, ensures reliable signal transmission in 50 Ω impedance systems. With a jack gender and straight orientation, it offers easy and secure cable mounting for optimal convenience. Operating flawlessly at frequencies up to 11 GHz, it is ideal for demanding applications in the field of RF technology. Trust in the quality and precision of this connector to meet your connectivity needs efficiently.