4021-00065

Heilind Number:ASV4021-00065
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4021-00065
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4021-00065
Connector Type:TNC
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV4021-00065

Detailed Description

Enhance your RF coaxial connections with our TNC Female Bulkhead Connector. Designed for .141 cable compatibility, this jack connector ensures seamless signal transmission with its 50 Ω impedance and straight orientation. Constructed from durable brass and RoHS compliant, it guarantees reliability while meeting environmental standards. With an operating frequency of 11 GHz, it's ideal for high-performance applications. Upgrade your setup with this essential cable-mounted connector for optimal connectivity.