4100-0001

Heilind Number:ASV4100-0001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4100-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Male Cable Connector, R/A for RG-214 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4100-0001
Connector Type:TNC
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV4100-0001

Detailed Description

Enhance your RF connections with this TNC Male Cable Connector, designed for optimal performance with RG-214 cables. Featuring a right-angle orientation, it ensures easy installation in tight spaces. The plug-type connector is suitable for cable mount applications, offering reliable connectivity with a cable-clamp termination method. With a durable brass body and 50 Ω impedance, it guarantees seamless transmission up to 11 GHz. Perfect for a wide range of RF applications, this connector is a must-have for professionals in the field. Rest assured of its quality, as it meets all necessary industry standards for performance and reliability.