4133-0002

Heilind Number:ASV4133-0002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:4133-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TNC Female to Male Adapter, Lockwire Holes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 4133-0002
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Frequency GHZ:11 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Jack, Plug
SKU:ASV4133-0002

Detailed Description

Upgrade your connectivity with our TNC Female to Male Adapter, featuring convenient Lockwire Holes for secure installations. This straight adapter is designed for seamless TNC to TNC transitions, offering a reliable 50 Ω impedance. Crafted from high-quality brass, it ensures durability for long-term use. With a frequency capability of up to 11 GHz, it guarantees optimal performance in high-speed applications. The female TNC jack and male TNC plug configuration make it versatile for various setups. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for professionals and enthusiasts alike, this adapter is a must-have in your RF coaxial toolkit.