5011-00035

Heilind Number:ASV5011-00035
Manufacturer:Amphenol SV Microwave
Manufacturer Number:5011-00035
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Type N Male Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 5011-00035
Connector Type:Type N
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV5011-00035

Detailed Description

Easily connect your RF equipment with our Type N Male Connector, designed for seamless integration with .141 cable. This straight plug features a rugged brass body, ensuring durability for long-lasting performance. With an impedance of 50 Ω and an operating frequency of 11 GHz, it provides reliable signal transmission in high-frequency applications. Perfect for use in telecommunications, aerospace, and other industries, this connector guarantees secure and efficient connectivity. Stay ahead in the fast-paced world of RF technology with this essential component.