5021-00026

Heilind Number:ASV5021-00026
Manufacturer:Amphenol SV Microwave
Manufacturer Number:5021-00026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Type N Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 5021-00026
Connector Type:Type N
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV5021-00026

Detailed Description

Easily connect and secure your .085 cable with our Type N Female Bulkhead Connector. Designed for high-frequency applications up to 11 GHz, this straight-mount connector features a durable brass body for reliable performance. With a 50 Ω impedance and jack gender, it ensures efficient signal transmission. Perfect for use in RF coaxial setups, this connector guarantees seamless connectivity in demanding environments. Upgrade your connectivity solutions with this essential component.