5021-00027

Heilind Number:ASV5021-00027
Manufacturer:Amphenol SV Microwave
Manufacturer Number:5021-00027
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Type N Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 5021-00027
Connector Type:Type N
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV5021-00027

Detailed Description

Enhance your RF connectivity with our Type N Female Bulkhead Connector, designed for seamless integration with .141 cables. Featuring a durable brass body and boasting RoHS compliance, this connector ensures both performance and environmental responsibility. With a 50 Ω impedance and operating frequency of up to 11 GHz, it's ideal for high-frequency applications. Its jack gender and straight orientation make it versatile for various setups, while its cable mount type offers easy installation. Upgrade your RF Coaxial setup with this essential component.