5050-0042

Heilind Number:ASV5050-0042
Manufacturer:Amphenol SV Microwave
Manufacturer Number:5050-0042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Type N Female Flange Mount Connector, 4 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 5050-0042
Connector Type:Type N
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV5050-0042

Detailed Description

Enhance your RF connectivity with our Type N Female Flange Mount Connector. Designed for seamless integration into panel setups, this connector features a 4-hole mounting system for secure installation. With a straight orientation and a durable brass body, it ensures reliable performance in high-frequency applications up to 11 GHz. Its 50 Ω impedance and jack gender make it compatible with a wide range of devices, while its sleek design adds functionality without sacrificing aesthetics. Upgrade your setup with this essential component, ideal for professional and hobbyist use alike.