5050-0062

Heilind Number:ASV5050-0062
Manufacturer:Amphenol SV Microwave
Manufacturer Number:5050-0062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Type N Female Flange Mount Connector, 4 Hole (Candlestick)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 5050-0062
Connector Type:Type N
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASV5050-0062

Detailed Description

Enhance your RF connectivity with our high-performance Type N Female Flange Mount Connector. Featuring a convenient 4-hole (Candlestick) panel mounting design, this connector ensures secure and reliable connections in demanding applications. With a straight orientation and 50 Ω impedance, it is ideal for maintaining signal integrity at operating frequencies up to 11 GHz. Constructed from durable brass, it offers long-lasting durability for industrial use. Upgrade your RF systems with this essential component.