7012-0796

Heilind Number:ASV7012-0796
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0796
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0796
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0796

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered SMP Female to SMP Female Cable Assembly. Designed for seamless integration with .047 Flexible Coax cables, this 6-inch assembly ensures optimal signal transmission in demanding environments. With straight SMP connectors at both ends, each featuring a jack interface, you can easily establish secure and efficient connections. Operating at an impressive 40 GHz frequency, this cable assembly is ideal for a wide range of applications requiring high-speed data transfer. Whether you're in the lab, in the field, or in a production setting, trust in the quality and performance of this essential component.