7012-0797

Heilind Number:ASV7012-0797
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0797
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0797
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0797

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMP Female Cable Assembly. Designed for seamless integration with .047 Cable, this 12-inch assembly boasts straight SMP connectors on both ends, ensuring a secure and stable connection. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it is ideal for demanding applications. The .047 Flexible Coax cable type offers flexibility without compromising on performance. Whether for professional or personal use, this cable assembly is a reliable choice for efficient signal transmission. Elevate your wire management setup with this essential component.