7012-0798

Heilind Number:ASV7012-0798
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0798
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to SMP Female Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0798
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0798

Detailed Description

Enhance your connectivity with this high-performance SMP Female to SMP Female Cable Assembly designed for seamless integration with .047 cable systems. With an impressive operating frequency of 40 GHz, this assembly ensures reliable signal transmission in high-speed applications. The 24-inch overall length offers flexibility in setup configurations, while the 50 Ω impedance guarantees optimal performance. Crafted with precision, the straight SMP connectors at both ends feature a jack configuration, making them compatible with a wide range of devices. Constructed with .047 Flexible Coax cable, this assembly is ideal for demanding environments where signal integrity is crucial. Upgrade your wire management setup with this essential component, perfect for various industries such as telecommunications, aerospace, and defense. Trust in the quality and performance of this SMP to SMP cable assembly for your critical connectivity needs.