7012-0799

Heilind Number:ASV7012-0799
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0799
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0799
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0799

Detailed Description

Enhance connectivity in high-frequency applications with this SMP Female Right Angle to SMP Female Right Angle Cable Assembly. Designed for optimal performance with .085 Flexible Coax cable, this 6-inch assembly ensures seamless signal transmission up to 40 GHz. Featuring precision SMP connectors on both ends, each with a 50 Ω impedance, it guarantees reliable and efficient data transfer. With RoHS compliance, this cable assembly prioritizes both performance and environmental responsibility. Ideal for wire management in various settings, it offers a durable and secure solution for your coaxial cable needs.