7012-0800

Heilind Number:ASV7012-0800
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0800
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0800

Detailed Description

Enhance your high-frequency signal transmission with this meticulously crafted SMP Female Right Angle to SMP Female Right Angle Cable Assembly. Designed for .085 Flexible Coaxial Cable, this 12-inch assembly ensures optimal performance at up to 40 GHz. With both connectors boasting a 50 Ω impedance and RoHS compliance, you can trust in the quality and reliability of your connections. Perfect for demanding applications in industries such as telecommunications, aerospace, and defense, this cable assembly guarantees seamless signal integrity. Upgrade your setup today and experience superior connectivity like never before.