7012-0801

Heilind Number:ASV7012-0801
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0801
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0801
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0801

Detailed Description

Enhance your connectivity with this high-performance SMP Female R/A to SMP Female R/A Cable Assembly. Designed for optimal signal transmission, this assembly is suitable for .085 Cable applications and features a sturdy construction with an overall length of 24 inches. Operating at up to 40 GHz, it ensures reliable performance in demanding environments. The connectors at both ends are Right Angle SMP Female, providing a secure and efficient connection. With a 50 Ω impedance and RoHS compliance, this cable assembly meets industry standards for quality and environmental responsibility. Perfect for use in various wire management and coaxial cable applications, it offers a versatile solution for your connectivity needs. Elevate your setup with this essential component.