7012-0802

Heilind Number:ASV7012-0802
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0802
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0802
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0802

Detailed Description

Enhance your connectivity with this high-performance SMP Female R/A to SMP Female R/A Cable Assembly, designed for seamless integration with .047 coaxial cables. Featuring a sleek right-angle design on both ends, this 6-inch assembly ensures a secure and space-efficient connection in tight spaces. With a 50 Ω impedance and an impressive operating frequency of up to 40 GHz, it guarantees reliable signal transmission in demanding environments. Crafted with precision and quality in mind, this assembly is perfect for a wide range of applications, from telecommunications to aerospace. Upgrade your setup with this essential component, where durability meets efficiency.