7012-0803

Heilind Number:ASV7012-0803
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0803
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0803

Detailed Description

Enhance high-frequency signal transmission with this SMP Female Right Angle to SMP Female Right Angle Cable Assembly. Designed for .047 flexible coaxial cable, this 12-inch assembly ensures optimal performance in demanding applications up to 40 GHz. Featuring precision SMP connectors on both ends, it guarantees secure and efficient connectivity. With a 50 Ohm impedance and durable construction, this assembly is a reliable solution for wire management and coaxial cable setups, perfect for various industries and projects.