7012-0804

Heilind Number:ASV7012-0804
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-0804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to SMP Female R/A Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-0804
Overall Length:24 in
Connector End 1:SMP
Connector End 2:SMP
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to SMP
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7012-0804

Detailed Description

Enhance your connectivity with this high-performance SMP Female Right-Angle to SMP Female Straight Cable Assembly. Designed for seamless integration with .047 flexible coax cables, this assembly ensures optimal signal transmission. With an operating frequency of up to 40 GHz and an impedance of 50 Ω, it meets the demands of high-speed data and communication systems. The 24-inch overall length offers flexibility in installation, while the durable construction guarantees long-lasting performance. Whether you're in the field of wire management, cable assemblies, or coaxial cable systems, this product is a reliable solution for your connectivity needs.