7012-1064

Heilind Number:ASV7012-1064
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1064
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1064
Overall Length:6 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1064

Detailed Description

Enhance your connectivity with this high-performance SMP Female to 2.92mm Male Cable Assembly designed for seamless signal transmission. Featuring a .047 Flexible Coax cable, this assembly ensures reliable operation at 40 GHz, making it ideal for demanding applications. With straight SMP and 2.92mm connectors, each meticulously crafted for a precise fit, and an overall length of 6 inches, this cable assembly offers both flexibility and durability. Whether you're in the lab or in the field, trust in the quality and performance of this essential accessory for your communication needs. Elevate your connectivity experience with this SMP to 2.92mm cable assembly.