7012-1065

Heilind Number:ASV7012-1065
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1065
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1065
Overall Length:12 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1065

Detailed Description

Experience seamless connectivity with our SMP Female to 2.92mm Male Cable Assembly, meticulously crafted for optimal performance. Ideal for .047 cable applications, this 12-inch long assembly guarantees consistent impedance of 50 Ω, ensuring reliable signal transmission up to 40 GHz. With SMP and 2.92mm connectors on either end, featuring straight styles and respective jack and plug genders, versatility meets precision in every connection. Engineered with .047 Flexible Coax cable, this assembly is a cornerstone of efficient wire management in high-frequency environments, perfect for various industries requiring secure and high-quality coaxial connections. Trust in the durability and performance of this essential component for your communication and signal transmission needs.