7012-1066

Heilind Number:ASV7012-1066
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1066
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1066
Overall Length:6 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1066

Detailed Description

Enhance your high-frequency signal transmission with this meticulously crafted SMP Female Right Angle to 2.92mm Male Cable Assembly. Engineered for optimum performance, this assembly features a 6-inch .047 Flexible Coax cable, ideal for maintaining signal integrity. With an operating frequency of up to 40 GHz and a 50 Ω impedance, it guarantees reliable connectivity in demanding applications. The SMP and 2.92mm connectors, each with their unique gender and style (Jack and Plug for SMP and Straight for 2.92mm), ensure a secure and efficient connection. Whether you're in the field of wire management, cable assemblies, or coaxial cable assemblies, this high-quality product is a must-have for your setup. Trust in its precision engineering for seamless signal transmission.