7012-1067

Heilind Number:ASV7012-1067
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1067
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female R/A to 2.92mm Male Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1067
Overall Length:12 in
Connector End 1:SMP
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMP to 2.92 mm
Connector End 1 Style:Right Angle
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1067

Detailed Description

Enhance your high-frequency signal transmission with this meticulously crafted SMP Female R/A to 2.92mm Male Cable Assembly. Designed for .047 coaxial cables, this assembly guarantees optimal performance with its 50 Ω impedance and impressive 40 GHz operating frequency. The 12-inch overall length offers flexibility in your connectivity setup, while the right-angle SMP connector at one end and straight 2.92mm male connector at the other ensure a secure and efficient connection. Perfect for applications requiring precision and reliability, this cable assembly is a must-have in any setup where signal integrity is paramount.