7012-1084

Heilind Number:ASV7012-1084
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1084
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1084
Overall Length:12 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1084

Detailed Description

Achieve seamless connectivity with this high-performance SMP Female QB to SMA Male Cable Assembly, designed for .085 cables. Featuring a length of 12 inches, this assembly ensures flexibility and efficiency in your setups. With SMP and SMA connectors at each end, offering a secure and stable connection, this assembly is ideal for applications requiring a 50 Ω impedance and operating frequencies of up to 40 GHz. The .085 Flexible Coax cable type guarantees reliable signal transmission, while the straight SMP to SMA configuration, with jack and plug genders respectively, facilitates easy installation. Perfect for various industries, this cable assembly is a must-have for optimal wire management and connectivity solutions.