7012-1085

Heilind Number:ASV7012-1085
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7012-1085
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female QB to SMA Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7012-1085
Overall Length:6 in
Connector End 1:SMP
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:40 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMP to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7012-1085

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMP Female QB to SMA Male Cable Assembly. Designed for optimal performance with .085 cable, this 6-inch assembly boasts straight SMP and SMA connectors, ensuring a secure and efficient link. With a 50-ohm impedance and a remarkable operating frequency of 40 GHz, it's perfect for demanding applications. The .085 flexible coaxial cable offers flexibility without sacrificing signal integrity, while the jack and plug gender types cater to diverse setup requirements. Elevate your wire management with this essential component, a standout in our Coaxial Cable Assemblies collection.